Part Details for 1091 by Keystone Electronics Corp
Overview of 1091 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1091
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25T0399
|
Newark | Battery Holder, 23Mm Cell, Surface Mt, Battery Sizes Accepted:Coin Cell - 23Mm, No. Of Batteries:1, Product Range:-, Accessory Type:Coin Cell Holder, Battery Terminals:Smd, For Use With:Coin Cell - 23Mm, Msl:Msl 2 - 1 Year Rohs Compliant: Yes |Keystone 1091 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 / $2.9500 | Buy Now |
DISTI #
36-1091-ND
|
DigiKey | BATT HOLDER COIN 23MM 1 CELL SMD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1441 In Stock |
|
$2.0707 / $4.0900 | Buy Now |
DISTI #
534-1091
|
Mouser Electronics | Coin Cell Battery Holders Coin Cell holder 1071Gold plate RoHS: Compliant | 208 |
|
$2.0700 / $4.0800 | Buy Now |
DISTI #
70844911
|
RS | Battery Holder, Heavy Duty, SMT, 1 Cell, 23mm, Short Pad, Gold Flash, Plastic | Keystone Electronics 1091 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 91 |
|
$3.6800 / $4.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.5200 | Buy Now |
DISTI #
KEYS1091
|
TME | Socket, CR2320,CR2325,CR2330,CR2335, Batt.no: 1, SMT Min Qty: 1 | 0 |
|
$2.7500 / $3.5400 | RFQ |
DISTI #
000000000003141893
|
Sager | Coin Cell Battery Holders Coin Cell holder 1071Gold plate Min Qty: 500 | 0 |
|
$1.7400 / $2.4300 | Buy Now |
Part Details for 1091
1091 CAD Models
1091 Part Data Attributes
|
1091
Keystone Electronics Corp
Buy Now
|
Compare Parts:
1091
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |