-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K6625
|
Newark | Panel Mount Indicator, Led, 12.7Mm, Green, 125V, Led Color:Green, Operating Voltage:125Vac, Mounting Hole Dia:12.7Mm, Forward Current If:-, Luminous Intensity:-, Ip/Nema Rating:Not Rated, Product Range:1091M Series, Colour:Green Rohs Compliant: Yes |Vcc (Visual Communications Company) 1091M5-125VAC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 247 |
|
$4.8700 / $6.6400 | Buy Now |
DISTI #
1091M5-125VAC-ND
|
DigiKey | LED IND LIGHT GREEN 125V SNAPFIT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
9011 In Stock |
|
$4.6819 / $9.6600 | Buy Now |
DISTI #
607-1091M5-125V
|
Mouser Electronics | LED Panel Mount Indicators GREEN DIFFUSED 1/2" MOUNTING HOLE RoHS: Compliant | 196 |
|
$4.6700 / $9.1600 | Buy Now |
DISTI #
70130330
|
RS | Panel Mount Indicator LED 0.5 in 105 to 125 V Green Lead Wire 1091 Series | VCC (Visual Communications Company) 1091M5-125VAC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 353 |
|
$7.2000 / $9.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 | 0 |
|
$5.2200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$6.0000 / $9.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1091M5-125VAC
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
1091M5-125VAC
Visual Communications Company
Single Color LED, Green,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | GREEN | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Forward Voltage-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.652 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |
This table gives cross-reference parts and alternative options found for 1091M5-125VAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1091M5-125VAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1091M5-125V | Single Color LED, Green, | Visual Communications Company | 1091M5-125VAC vs 1091M5-125V |
1091M5-125V | Single Color LED, Green | Chicago Miniature Lighting LLC | 1091M5-125VAC vs 1091M5-125V |
1091M5-125V | Single Color LED, Green, | CML Innovative Technologies | 1091M5-125VAC vs 1091M5-125V |