Part Details for 1091QM1-24V by Visual Communications Company
Overview of 1091QM1-24V by Visual Communications Company
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1091QM1-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K6628
|
Newark | Panel Mount Indicator, Led, 12.7Mm, Red, 24V, Led Color:Red, Operating Voltage:24V, Mounting Hole Dia:12.7Mm, Forward Current If:-, Luminous Intensity:-, Ip/Nema Rating:Not Rated, Product Range:-, Colour:Red, Forward Voltage:24V Rohs Compliant: Yes |Vcc (Visual Communications Company) 1091QM1-24V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1199 |
|
$4.2200 / $4.9900 | Buy Now |
DISTI #
L50181-ND
|
DigiKey | LED IND LIGHT 24V RED Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
7318 In Stock |
|
$4.3484 / $8.9700 | Buy Now |
DISTI #
607-1091QM1-24V
|
Mouser Electronics | LED Panel Mount Indicators RED DIFFUSED 1/2" MOUNTING HOLE RoHS: Compliant | 295 |
|
$4.3400 / $8.5900 | Buy Now |
DISTI #
70130302
|
RS | Panel Mount Indicator LED 0.5 in. 24 VDC Red Dome QC Tabs 1091 Series | VCC (Visual Communications Company) 1091QM1-24V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 583 |
|
$6.5900 / $8.7800 | Buy Now |
|
Future Electronics | Red Domed 12.7 mm Quick Connect Non-Relampable LED Indicator Light RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 3400Bag |
|
$5.2700 | Buy Now |
|
Bisco Industries | 100 |
|
Buy Now | ||
DISTI #
77594478
|
Verical | Panel Mount Indicator Round 0.5" LED 24V Tab Red Min Qty: 100 Package Multiple: 100 Date Code: 2403 | Americas - 1900 |
|
$6.0732 | Buy Now |
DISTI #
1282878
|
element14 Asia-Pacific | PANEL MOUNT INDICATOR, LED, 12.7MM, RED, 24V RoHS: Compliant Min Qty: 1 Container: Each | 1189 |
|
$7.4769 / $7.9571 | Buy Now |
DISTI #
1282878
|
Farnell | PANEL MOUNT INDICATOR, LED, 12.7MM, RED, 24V RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 2 Days Container: Each | 1199 |
|
$4.7986 / $6.6279 | Buy Now |
|
New Advantage Corporation | Red Domed 12.7 mm Quick Connect Non-Relampable LED Indicator Light RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 2700 |
|
$6.6400 / $7.1100 | Buy Now |
Part Details for 1091QM1-24V
1091QM1-24V CAD Models
1091QM1-24V Part Data Attributes:
|
1091QM1-24V
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
1091QM1-24V
Visual Communications Company
Single Color LED, Red,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | RED | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.652 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |
Alternate Parts for 1091QM1-24V
This table gives cross-reference parts and alternative options found for 1091QM1-24V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1091QM1-24V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
507-512-21-13-06 | Single Color LED, Green, Diffused, 7mm | MARL International Limited | 1091QM1-24V vs 507-512-21-13-06 |
5300H5 | Single Color LED, Green, T-1 3/4, 5.08mm | Chicago Miniature Lighting LLC | 1091QM1-24V vs 5300H5 |
508-501-21 | Single Color LED, Red, Smoked, 7mm, ROHS COMPLIANT PACKAGE-2 | MARL International Limited | 1091QM1-24V vs 508-501-21 |
508-997-21 | Single Color LED, Cool White, Smoked, 7mm, ROHS COMPLIANT PACKAGE-2 | MARL International Limited | 1091QM1-24V vs 508-997-21 |
507-521-23 | Single Color LED, Yellow, Diffused, 7mm, ROHS COMPLIANT PACKAGE-2 | MARL International Limited | 1091QM1-24V vs 507-521-23 |
507-512-22-17-10 | Single Color LED, Green, Diffused, 7mm | MARL International Limited | 1091QM1-24V vs 507-512-22-17-10 |
528-532-23 | Single Color LED, Green, Diffused, ROHS COMPLIANT PACKAGE-2 | MARL International Limited | 1091QM1-24V vs 528-532-23 |
559-4201-003 | Single Color LED, Green, Diffused | Dialight | 1091QM1-24V vs 559-4201-003 |
524-997-23 | Single Color LED, Cool White, Diffused, 7mm, ROHS COMPLIANT PACKAGE-2 | MARL International Limited | 1091QM1-24V vs 524-997-23 |
5308H5 | Single Color LED, Green, T-1 3/4, 5.08mm | Chicago Miniature Lighting LLC | 1091QM1-24V vs 5308H5 |