Part Details for 1092D1-28V by Visual Communications Company
Overview of 1092D1-28V by Visual Communications Company
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1092D1-28V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y7256
|
Newark | Led Indicator, Panel, 12.7Mm, Red, 28V, Led Color:Red, Operating Voltage:28V, Mounting Hole Dia:12.7Mm, Forward Current If:25Ma, Luminous Intensity:13Cd, Ip/Nema Rating:-, Product Range:1092 Series Rohs Compliant: Yes |Vcc (Visual Communications Company) 1092D1-28V Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8500 / $3.5100 | Buy Now |
DISTI #
1092D1-28V-ND
|
DigiKey | LED PANEL INDICATOR RED 28V Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7558 / $6.4200 | Buy Now |
DISTI #
593-1092D1-28V
|
Mouser Electronics | LED Panel Mount Indicators PMI RED SEMI-DOME 28V W/WIRES RoHS: Compliant | 193 |
|
$2.5300 / $5.7100 | Buy Now |
DISTI #
70838406
|
RS | LED Panel Mount Indicator Red SEMI-Dome 28V W/WireS | VCC (Visual Communications Company) 1092D1-28V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3400 / $5.7800 | RFQ |
|
Future Electronics | 1092 Series Red 13000 mcd 28 V Semi-Dome Panel Mount 2 Wire Lead LED Indicator RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$3.3600 / $3.5000 | Buy Now |
|
Onlinecomponents.com | PMI RND .5" LED Red SemiDome 28V Wire RoHS: Compliant |
200 In Stock |
|
$2.5400 / $4.2300 | Buy Now |
DISTI #
77817326
|
Verical | Panel Mount Indicator Round 0.5" LED Red SemiDome 28V Wire RoHS: Compliant Min Qty: 20 Package Multiple: 10 | Americas - 200 |
|
$4.4993 / $5.6026 | Buy Now |
|
Master Electronics | PMI RND .5" LED Red SemiDome 28V Wire RoHS: Compliant |
200 In Stock |
|
$2.5400 / $4.2300 | Buy Now |
Part Details for 1092D1-28V
1092D1-28V CAD Models
1092D1-28V Part Data Attributes:
|
1092D1-28V
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
1092D1-28V
Visual Communications Company
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Date Of Intro | 2016-03-16 | |
Samacsys Manufacturer | Visual Communications Company | |
Additional Feature | UL Listed | |
Color | RED | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 30 V | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 13000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.03 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |