Part Details for 1092QA1-28V by Visual Communications Company
Overview of 1092QA1-28V by Visual Communications Company
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1092QA1-28V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y7268
|
Newark | Led Indicator, Panel, 12.7Mm, Red, 28V, Led Color:Red, Operating Voltage:28V, Mounting Hole Dia:12.7Mm, Forward Current If:25Ma, Luminous Intensity:13Cd, Ip/Nema Rating:-, Product Range:1092Q Series Rohs Compliant: Yes |Vcc (Visual Communications Company) 1092QA1-28V Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 / $3.8300 | Buy Now |
DISTI #
1092QA1-28V-ND
|
DigiKey | LED PMI, RED, HI-DOME, 28V, 3/16 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
413 In Stock |
|
$2.9125 / $4.9100 | Buy Now |
DISTI #
593-1092QA1-28V
|
Mouser Electronics | LED Panel Mount Indicators PMI RED HI-DOME 28V 3/16" TERM RoHS: Compliant | 0 |
|
$3.0000 / $6.9800 | Order Now |
DISTI #
70838418
|
RS | LED Panel Mount Indicator Red HI-Dome 28V 3/16" TERM | VCC (Visual Communications Company) 1092QA1-28V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 177 |
|
$4.5600 / $6.0700 | Buy Now |
|
Future Electronics | 1092 Series Red 13000 mcd 28 V Hi-Dome Panel Mount Tab Terminal LED Indicator RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$3.0300 / $3.1600 | Buy Now |
|
Onlinecomponents.com | PMI RND .5" LED Red Hi-Dome 28V Tab RoHS: Compliant |
200 In Stock |
|
$2.5800 / $4.5900 | Buy Now |
DISTI #
51681417
|
Verical | Panel Mount Indicator Round 0.5" LED Red Hi-Dome 28V Tab RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2007 | Americas - 200 |
|
$4.3040 / $5.6026 | Buy Now |
|
Master Electronics | PMI RND .5" LED Red Hi-Dome 28V Tab RoHS: Compliant |
200 In Stock |
|
$2.5800 / $4.5900 | Buy Now |
Part Details for 1092QA1-28V
1092QA1-28V CAD Models
1092QA1-28V Part Data Attributes
|
1092QA1-28V
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
1092QA1-28V
Visual Communications Company
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Date Of Intro | 2016-03-11 | |
Samacsys Manufacturer | Visual Communications Company | |
Additional Feature | UL LISTED | |
Color | RED | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 30 V | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 13000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 13.21 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |