Part Details for 1092QA5-125VAC by Visual Communications Company
Overview of 1092QA5-125VAC by Visual Communications Company
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for 1092QA5-125VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9990
|
Newark | Panel Indicator, 12.7Mm, Green, 125Vac, Led Color:Green, Operating Voltage:125Vac, Mounting Hole Dia:12.7Mm, Forward Current If:25Ma, Luminous Intensity:12Cd, Ip/Nema Rating:Not Rated, Product Range:1092Q Series Rohs Compliant: Yes |Vcc (Visual Communications Company) 1092QA5-125VAC Min Qty: 200 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.3100 / $3.6700 | Buy Now |
DISTI #
1092QA5-125VAC-ND
|
DigiKey | LED PANEL INDICATOR GREEN 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
165 In Stock |
|
$3.0090 / $6.7200 | Buy Now |
DISTI #
593-1092QA5125VAC
|
Mouser Electronics | LED Panel Mount Indicators PMI .5in. LED 125V Tab Hi-Dome Green RoHS: Compliant | 220 |
|
$3.0000 / $5.9100 | Buy Now |
DISTI #
V99:2348_16598613
|
Arrow Electronics | Panel Mount Indicator Round 0.5" LED Green Hi-Dome 125V Tab Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1909 | Americas - 36 |
|
$0.6961 / $0.9550 | Buy Now |
DISTI #
70956241
|
RS | Panel Mount Indicator RND .5" LED 125V Tab Hi-Dome Green | VCC (Visual Communications Company) 1092QA5-125VAC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 116 |
|
$4.1700 / $5.5600 | Buy Now |
DISTI #
71075065
|
RS | Panel Mount Indicator Round .5" LED Green Hi-Dome 125V Tab | VCC (Visual Communications Company) 1092QA5-125VAC RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5700 / $3.7300 | RFQ |
|
Future Electronics | 1092Q Series Green 12000mcd 125 VAC Hi-Dome Quick Connect Panel Mt LED Indicator RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$3.4400 / $3.5600 | Buy Now |
|
Onlinecomponents.com | PMI RND .5" LED Green Hi-Dome 125V Tab RoHS: Compliant | Alternative Product Available |
|
$2.4700 / $4.4100 | Buy Now |
DISTI #
32428831
|
Verical | Panel Mount Indicator Round 0.5" LED Green Hi-Dome 125V Tab Min Qty: 7 Package Multiple: 1 Date Code: 1909 | Americas - 36 |
|
$0.9550 | Buy Now |
DISTI #
2674078
|
element14 Asia-Pacific | PANEL INDICATOR, 12.7MM, GREEN, 125VAC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.1801 / $5.9155 | Buy Now |
Part Details for 1092QA5-125VAC
1092QA5-125VAC CAD Models
1092QA5-125VAC Part Data Attributes:
|
1092QA5-125VAC
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
1092QA5-125VAC
Visual Communications Company
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Date Of Intro | 2016-03-16 | |
Samacsys Manufacturer | Visual Communications Company | |
Additional Feature | UL LISTED | |
Color | GREEN | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 125 V | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 12000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 13.21 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |