Part Details for 1092QC2-125VAC by Visual Communications Company
Overview of 1092QC2-125VAC by Visual Communications Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 1092QC2-125VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AJ1454
|
Newark | Pmi Rnd .5" Led Clr Hi-Hat 125V Tab/ Bulk Bag |Vcc (Visual Communications Company) 1092QC2-125VAC Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7300 / $3.3700 | Buy Now |
DISTI #
28-1092QC2-125VAC-ND
|
DigiKey | LED PMI 5MM CLEAR HI DOME WIRE Min Qty: 200 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.5612 | Buy Now |
DISTI #
593-1092QC2-125VAC
|
Mouser Electronics | LED Panel Mount Indicators PMI RND .5" LED CLR Hi-Hat 125V Tab RoHS: Compliant | 0 |
|
$2.8400 / $2.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 | 0 |
|
$2.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2800 / $4.0400 | Buy Now |
Part Details for 1092QC2-125VAC
1092QC2-125VAC CAD Models
1092QC2-125VAC Part Data Attributes:
|
1092QC2-125VAC
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
1092QC2-125VAC
Visual Communications Company
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Date Of Intro | 2018-09-19 | |
Additional Feature | UL LISTED | |
Color | WHITE | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 125 V | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 7000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.13 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO |