Part Details for 1092QD1-28V by Visual Communications Company
Overview of 1092QD1-28V by Visual Communications Company
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1092QD1-28V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y7280
|
Newark | Led Indicator, Panel, 12.7Mm, Red, 28V, Led Color:Red, Operating Voltage:28V, Mounting Hole Dia:12.7Mm, Forward Current If:25Ma, Luminous Intensity:13Cd, Ip/Nema Rating:-, Product Range:1092Q Series Rohs Compliant: Yes |Vcc (Visual Communications Company) 1092QD1-28V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 66 |
|
$3.0800 / $3.9100 | Buy Now |
DISTI #
1092QD1-28V-ND
|
DigiKey | LED PMI, RED, SEMI-DOME, 28V, 3/ Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4 In Stock |
|
$3.0005 / $6.9900 | Buy Now |
DISTI #
593-1092QD1-28V
|
Mouser Electronics | LED Panel Mount Indicators PMI RED SEMI-DOME 28V 3/16" TERM RoHS: Compliant | 545 |
|
$2.7600 / $5.1200 | Buy Now |
DISTI #
V99:2348_16598625
|
Arrow Electronics | Panel Mount Indicator Round 0.5" LED Red Semi-Dome 28V Tab RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2046 | Americas - 195 |
|
$2.8860 | Buy Now |
DISTI #
70838430
|
RS | LED Panel Mount Indicator Red SEMI-Dome 28V 3/16" TERM | VCC (Visual Communications Company) 1092QD1-28V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 3 |
|
$4.2200 / $5.6200 | Buy Now |
|
Future Electronics | 1092 Series Red 13000 mcd 28 V Semi-Dome Panel Mount Tab Terminal LED Indicator RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$3.6900 / $3.8200 | Buy Now |
|
Onlinecomponents.com | PMI RND .5" LED Red Semi-Dome 28V Tab RoHS: Compliant |
194 In Stock |
|
$2.4800 / $4.2700 | Buy Now |
DISTI #
59164984
|
Verical | Panel Mount Indicator Round 0.5" LED Red Semi-Dome 28V Tab RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2046 | Americas - 195 |
|
$2.8860 | Buy Now |
DISTI #
51705801
|
Verical | Panel Mount Indicator Round 0.5" LED Red Semi-Dome 28V Tab RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2035 | Americas - 190 |
|
$4.0741 / $5.2185 | Buy Now |
|
Master Electronics | PMI RND .5" LED Red Semi-Dome 28V Tab RoHS: Compliant |
194 In Stock |
|
$2.4800 / $4.2700 | Buy Now |
Part Details for 1092QD1-28V
1092QD1-28V CAD Models
1092QD1-28V Part Data Attributes
|
1092QD1-28V
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
1092QD1-28V
Visual Communications Company
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Date Of Intro | 2016-03-11 | |
Samacsys Manufacturer | Visual Communications Company | |
Additional Feature | UL LISTED | |
Color | RED | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 30 V | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 13000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.03 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |