Part Details for 1096143 by Phoenix Contact
Overview of 1096143 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 1096143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH8898
|
Newark | Tb, Feed-Thru Plug, 11Pos, Panel Rohs Compliant: Yes |Phoenix Contact 1096143 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5200 / $16.2700 | Buy Now |
DISTI #
277-1096143-ND
|
DigiKey | FEED-THROUGH CONNECTOR, NOMINAL Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.0338 / $13.4400 | Buy Now |
DISTI #
651-1096143
|
Mouser Electronics | Pluggable Terminal Blocks DFK-MSTB 2,5/11-STF -5,08-LR RoHS: Compliant | 2 |
|
$11.0300 / $13.3900 | Buy Now |
DISTI #
72527033
|
RS | DFK-MSTB 2 5/11-STF-5 08-LR | Phoenix Contact 1096143 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3200 / $13.3900 | RFQ |
|
Onlinecomponents.com | Feed-through connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 11 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin | 0 |
|
$11.4200 / $15.5400 | Buy Now |
DISTI #
000000000006424418
|
Sager | Pluggable Terminal Blocks DFK-MSTB 2,5/11-STF -5,08-LR Min Qty: 50 | 0 |
|
$13.8700 / $14.3900 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through plug | 960 |
|
RFQ | |
|
Master Electronics | Feed-through connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 11 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin | 0 |
|
$11.4200 / $15.5400 | Buy Now |
Part Details for 1096143
1096143 CAD Models
1096143 Part Data Attributes:
|
1096143
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1096143
Phoenix Contact
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR AND PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |