Part Details for 1096148 by Phoenix Contact
Overview of 1096148 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1096148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH8894
|
Newark | Tb, Feed-Thru Plug, 7Pos, Panel Rohs Compliant: Yes |Phoenix Contact 1096148 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$8.2900 / $11.7000 | Buy Now |
DISTI #
277-1096148-ND
|
DigiKey | FEED-THROUGH CONNECTOR, NOMINAL Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
11 In Stock |
|
$7.9869 / $9.7300 | Buy Now |
DISTI #
651-1096148
|
Mouser Electronics | Pluggable Terminal Blocks DFK-MSTB 2,5/ 7-STF -5,08-LR RoHS: Compliant | 93 |
|
$7.9800 / $9.9300 | Buy Now |
DISTI #
72527037
|
RS | DFK-MSTB 2 5/ 7-STF-5 08-LR | Phoenix Contact 1096148 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1400 / $9.9300 | RFQ |
|
Onlinecomponents.com | Feed-through connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 7 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin | 0 |
|
$8.2700 / $11.2500 | Buy Now |
DISTI #
000000000006424422
|
Sager | Pluggable Terminal Blocks DFK-MSTB 2,5/ 7-STF -5,08-LR Min Qty: 50 | 0 |
|
$10.0400 / $10.8100 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through plug | 490 |
|
RFQ | |
|
Master Electronics | Feed-through connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 7 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin | 0 |
|
$8.2700 / $11.2500 | Buy Now |
Part Details for 1096148
1096148 CAD Models
1096148 Part Data Attributes:
|
1096148
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1096148
Phoenix Contact
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR AND PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |