-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH8893
|
Newark | Tb, Feed-Thru Plug, 6Pos, Panel Rohs Compliant: Yes |Phoenix Contact 1096149 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$8.7700 / $12.9000 | Buy Now |
DISTI #
277-1096149-ND
|
DigiKey | FEED-THROUGH CONNECTOR, NOMINAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
4 In Stock |
|
$7.3900 | Buy Now |
DISTI #
651-1096149
|
Mouser Electronics | Pluggable Terminal Blocks DFK-MSTB 2,5/6-STF- 5,08-LR RoHS: Compliant | 373 |
|
$7.2100 / $8.7800 | Buy Now |
|
Onlinecomponents.com | Feed-through connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 6 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$7.4700 / $10.1600 | Buy Now |
DISTI #
000000000006424423
|
Sager | Pluggable Terminal Blocks DFK-MSTB 2,5/6-STF- 5,08-LR Min Qty: 50 | 0 |
|
$9.2400 / $9.9500 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through plug | 500 |
|
RFQ | |
|
Master Electronics | Feed-through connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 6 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$7.4700 / $10.1600 | Buy Now |
|
Neutron USA | Feed-thru connector, Male, 1row 6pos 6conn, 12A 320V, DFK-MSTB 2,5/6-STF- 5,08-LR | 50 |
|
$52.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1096149
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1096149
Phoenix Contact
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR AND PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |