-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH8890
|
Newark | Tb, Feed-Thru Plug, 3Pos, Panel Rohs Compliant: Yes |Phoenix Contact 1096151 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 186 |
|
$5.9200 / $8.7100 | Buy Now |
DISTI #
277-1096151-ND
|
DigiKey | FEED-THROUGH CONNECTOR, NOMINAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
90 In Stock |
|
$4.9156 / $5.9900 | Buy Now |
DISTI #
651-1096151
|
Mouser Electronics | Pluggable Terminal Blocks DFK-MSTB 2,5/3-STF- 5,08-LR RoHS: Compliant | 440 |
|
$4.9100 / $5.9400 | Buy Now |
|
Onlinecomponents.com | Feed-through connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$5.0100 / $7.3100 | Buy Now |
DISTI #
1096151
|
TTI | Pluggable Terminal Blocks DFK-MSTB 2,5/3-STF- 5,08-LR RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.8700 / $5.4100 | Buy Now |
DISTI #
000000000006424425
|
Sager | Pluggable Terminal Blocks DFK-MSTB 2,5/3-STF- 5,08-LR Min Qty: 50 | 0 |
|
$6.2900 / $6.7800 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through plug | 900 |
|
RFQ | |
|
Master Electronics | Feed-through connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$5.0100 / $7.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1096151
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1096151
Phoenix Contact
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR AND PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |