Part Details for 1099368-1 by TE Connectivity
Overview of 1099368-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1099368-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ0425
|
Newark | Asbt-2-350 |Energydivision Te Connectivity 1099368-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.9600 / $103.0100 | Buy Now |
DISTI #
2266-1099368-1-ND
|
DigiKey | ASBT-2-350 Min Qty: 2 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
4 In Stock |
|
$59.3700 | Buy Now |
|
Onlinecomponents.com | ASBT-2-350 RoHS: Compliant |
4 Partner Stock |
|
$45.1800 / $53.1900 | Buy Now |
DISTI #
79662371
|
Verical | ALUMINUM SHEAR BOLT TERMINAL #2 AWG COMPACT TO 1000 KCMIL Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$55.6800 | Buy Now |
DISTI #
TE Connectivity 1099368-1
|
PEI Genesis | Connector Accessory | 4 |
|
Buy Now | |
|
Master Electronics | ASBT-2-350 RoHS: Compliant |
4 Partner Stock |
|
$45.1800 / $53.1900 | Buy Now |