Part Details for 109BM12MC2-1 by Sanyo-Denki Co Ltd
Overview of 109BM12MC2-1 by Sanyo-Denki Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109BM12MC2-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1038-ND
|
DigiKey | FAN BLOWER 97.2X33MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
114 In Stock |
|
$19.1852 / $25.9300 | Buy Now |
DISTI #
978-109BM12MC2-1
|
Mouser Electronics | Blowers & Centrifugal Fans DC Blower, 97x33mm, 12VDC, Tachometer RoHS: Compliant | 0 |
|
$19.3300 / $25.7900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$18.8000 / $24.8900 | Buy Now | |
DISTI #
000000000003568804
|
Sager | Blowers & Centrifugal Fans DC Blower, 97x33mm, 12VDC, Tachometer Min Qty: 1 | 0 |
|
$17.9000 / $23.9700 | Buy Now |
Part Details for 109BM12MC2-1
109BM12MC2-1 CAD Models
109BM12MC2-1 Part Data Attributes
|
109BM12MC2-1
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
109BM12MC2-1
Sanyo-Denki Co Ltd
DC Blower, 0.26A, 12V, 3.12W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 20.5 CFM | |
Approvals | CUL;TUV;UL | |
Body Material | PLASTIC | |
Height | 94.5 mm | |
Length | 97.2 mm | |
Life Expectancy | 40000 h | |
Noise | 43.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 12.141 mmH2O | |
Rated Current | 0.26 A | |
Rated Power | 3.12 W | |
Rated Voltage | 12 V | |
Speed | 2700 rpm | |
Thermal Support Device Type | DC BLOWER | |
Weight | 175 g | |
Width | 33 mm |