Part Details for 109HM1 by Honeywell Sensing and Control
Overview of 109HM1 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 109HM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39B4364
|
Newark | Microswitch, Lever, Spdt, 0.5A, 28Vdc, Microswitch Type:Subminiature, Microswitch Actuator:Lever, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:500Ma, Contact Voltage Dc Nom:28V, Product Range:Hm Series Rohs Compliant: Na |Honeywell 109HM1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
109HM1-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.5A 125V Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70668763
|
RS | HM HERMETICALLY SEALED BASIC SW, HM Series | Honeywell 109HM1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1,432.1600 | RFQ |
DISTI #
109HM1
|
TTI | Basic / Snap Action Switches SPDT ROLLER LVR 0.5A 28VDC SW SNAP ACTIO Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now |
Part Details for 109HM1
109HM1 CAD Models
109HM1 Part Data Attributes:
|
109HM1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
109HM1
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 28VDC, 0.46mm, Solder Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 0.46 mm | |
Body Breadth | 6.35 mm | |
Body Height | 12.19 mm | |
Body Length or Diameter | 20.04 mm | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.95 N | |
Operating Temperature-Max | 121 °C | |
Operating Temperature-Min | -184 °C | |
Pre-Travel-Max | 0.38 mm | |
Sealing | CORROSION PROOF; HERMETICALLY SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | TIN | |
Termination Type | SOLDER |