Part Details for 109P0405H301 by Sanyo-Denki Co Ltd
Overview of 109P0405H301 by Sanyo-Denki Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109P0405H301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1070-ND
|
DigiKey | FAN AXIAL 40X28MM BALL 5VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
127 In Stock |
|
$10.8572 / $14.8100 | Buy Now |
DISTI #
978-109P0405H301
|
Mouser Electronics | DC Fans DC Axial Fan, 40x40x28mm, 5VDC, Tachometer RoHS: Compliant | 132 |
|
$10.7500 / $14.6700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$9.8000 / $20.3200 | Buy Now | |
|
Quest Components | FAN,5VDC,40X28MM,11.3CFM,WIRE LEADS,BALL BEARING, FLANGE MOUNT | 5 |
|
$11.0550 / $14.7400 | Buy Now |
DISTI #
109P0405H301
|
TME | Fan: DC, axial, 5VDC, 40x40x28mm, 19.2m3/h, 37dBA, ball bearing Min Qty: 1 | 116 |
|
$11.0900 / $16.2700 | Buy Now |
DISTI #
000000000001408250
|
Sager | DC Fans DC Axial Fan, 40x40x28mm, 5VDC, Tachometer Min Qty: 1 | 0 |
|
$10.0500 / $13.4600 | Buy Now |
|
Neutron USA | DC Fan Sq40x28mm 5VDC 0.78A, 8700rpm 11.5CFM 37dB, Tach, 3 Wire, Plastic F/B | 50 |
|
$77.8300 | Buy Now |