Part Details for 109P0424G3013 by Sanyo-Denki Cooling
Overview of 109P0424G3013 by Sanyo-Denki Cooling
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109P0424G3013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC1424
|
Newark | Axial Fan, 40Mm, 24Vdc, 14.8Cfm, 42Dba, Supply Voltage:24Vdc, Current Type:Dc, Fan Frame Size:40Mm, External Depth:28Mm, Noise Rating:42Dba, Flow Rate - Imperial:14.8Cu.ft/Min, Flow Rate - Metric:0.42M3/Min, Bearing Type:Ball, Power Rohs Compliant: Yes |Sanyo Denki 109P0424G3013 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 158 |
|
$7.4300 | Buy Now |
DISTI #
2768766
|
element14 Asia-Pacific | AXIAL FAN, 40MM, 24VDC, 14.8CFM, 42DBA RoHS: Compliant Min Qty: 1 Container: Each | 160 |
|
$14.9383 / $15.5444 | Buy Now |
DISTI #
2768766
|
Farnell | AXIAL FAN, 40MM, 24VDC, 14.8CFM, 42DBA RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 157 |
|
$16.9581 / $25.6755 | Buy Now |