Part Details for 109P1312H101 by Sanyo-Denki Co Ltd
Overview of 109P1312H101 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for 109P1312H101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
109P1312H101-ND
|
DigiKey | FAN AXIAL 127X38MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$78.5044 / $96.9000 | Buy Now |
DISTI #
978-109P1312H101
|
Mouser Electronics | DC Fans DC Axial Fan, 127x127x38mm, 12VDC, Tachometer RoHS: Compliant | 34 |
|
$77.7500 / $95.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$71.8200 / $150.4400 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
DISTI #
000000000002137659
|
Sager | DC Fans DC Axial Fan, 127x127x38mm, 12VDC, Tachometer Min Qty: 1 | 0 |
|
$73.2400 / $98.0700 | Buy Now |
|
Neutron USA | DC Fan 127x38mm 12VDC 9.84W, 134CFM 45dB, Tach | 34 |
|
$329.0700 | Buy Now |
Part Details for 109P1312H101
109P1312H101 CAD Models
109P1312H101 Part Data Attributes
|
109P1312H101
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
109P1312H101
Sanyo-Denki Co Ltd
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 134 CFM | |
Approvals | CSA;TUV;UL | |
Body Material | PLASTIC | |
Height | 127 mm | |
Length | 127 mm | |
Life Expectancy | 40000 h | |
Noise | 45 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 10.008 mmH2O | |
Rated Current | 0.82 A | |
Rated Power | 9.84 W | |
Rated Voltage | 12 V | |
Speed | 2950 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 350 g | |
Width | 38 mm |