Part Details for 109P1412H101 by Sanyo-Denki Co Ltd
Overview of 109P1412H101 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109P1412H101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1216-ND
|
DigiKey | FAN AXIAL 140X38MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
86 In Stock |
|
$48.7888 / $63.5400 | Buy Now |
DISTI #
978-109P1412H101
|
Mouser Electronics | DC Fans DC Axial Fan, 140x140x38mm, 12VDC, 159CFM, Ribbed, Ball, Lead Wires, Tach RoHS: Compliant | 0 |
|
$48.7800 / $63.5400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$47.4500 / $62.8100 | Buy Now | |
DISTI #
109P1412H101
|
TME | Fan: DC, axial, 12VDC, 140x140x38mm, 270m3/h, 46dBA, ball bearing Min Qty: 31 | 0 |
|
$55.2100 | RFQ |
|
Neutron USA | DC Fan Sq140x38mm 12VDC 8.76W, 159CFM, Tach, Plastic F/B | 50 |
|
$184.2700 | Buy Now |
Part Details for 109P1412H101
109P1412H101 CAD Models
109P1412H101 Part Data Attributes:
|
109P1412H101
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
109P1412H101
Sanyo-Denki Co Ltd
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 159 CFM | |
Approvals | CSA;TUV;UL | |
Body Material | PLASTIC | |
Height | 140 mm | |
Length | 140 mm | |
Life Expectancy | 40000 h | |
Noise | 46 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 9.601 mmH2O | |
Rated Current | 0.73 A | |
Rated Power | 8.76 W | |
Rated Voltage | 12 V | |
Speed | 2600 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 450 g | |
Width | 38 mm |