Part Details for 109R0624G4021 by Sanyo-Denki Co Ltd
Overview of 109R0624G4021 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109R0624G4021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1256-ND
|
DigiKey | FAN AXIAL 60X25MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
139 In Stock |
|
$11.4862 / $15.6700 | Buy Now |
DISTI #
978-109R0624G4021
|
Mouser Electronics | DC Fans DC Axial Fan, 60x60x25mm, 24VDC, 27.5CFM, Ribless, Ball, Wire, Lock Sensor RoHS: Compliant | 220 |
|
$11.3700 / $15.5100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$11.0000 / $14.7900 | Buy Now | |
|
Neutron USA | DC Fan Sq60x25mm 24VDC 3.12W, 5600rpm 27.5CFM 39dB, Ribless, 2 Wire, Plastic F/B | 50 |
|
$83.8100 | Buy Now |