Part Details for 109R0824S4D011 by Sanyo-Denki Co Ltd
Overview of 109R0824S4D011 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109R0824S4D011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1311-ND
|
DigiKey | FAN AXIAL 80X25MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
110 In Stock |
|
$11.8417 / $16.1600 | Buy Now |
DISTI #
978-109R0824S4D011
|
Mouser Electronics | DC Fans DC Axial Fan, 80x80x25mm, 24VDC, 42.4CFM, Ribless, Ball, 3 Wire, Lock Sensor RoHS: Compliant | 136 |
|
$11.7700 / $16.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.4900 / $15.2400 | Buy Now |
DISTI #
109R0824S4D011
|
TME | Fan: DC, axial, 24VDC, 80x80x25mm, 72m3/h, 34dBA, ball bearing Min Qty: 1 | 0 |
|
$13.5900 / $19.9300 | RFQ |
DISTI #
000000000002137880
|
Sager | DC Fans DC Axial Fan, 80x80x25mm, 24VDC, 42.4CFM, Ribless, Ball, 3 Wire, Lock Sensor Min Qty: 1 | 0 |
|
$10.9600 / $14.6800 | Buy Now |
|
Neutron USA | DC Fans DC Fan 80x25mm 24VDC Locked Rotor Sensor | 50 |
|
$79.5000 | Buy Now |