Part Details for 10A2-H by Formosa Microsemi Co Ltd
Overview of 10A2-H by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAJ240310A20GNP#HC0 | Renesas Electronics Corporation | 3 to 10 Series Li-ion Battery Fuel Gauge IC |
Part Details for 10A2-H
10A2-H CAD Models
10A2-H Part Data Attributes
|
10A2-H
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
10A2-H
Formosa Microsemi Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 10A2-H
This table gives cross-reference parts and alternative options found for 10A2-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10A2-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10A2_R2_10001 | Rectifier Diode, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, | PanJit Semiconductor | 10A2-H vs 10A2_R2_10001 |
10A2_AY_10001 | Rectifier Diode, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, | PanJit Semiconductor | 10A2-H vs 10A2_AY_10001 |
10A2-T | Rectifier Diode, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | Rectron Semiconductor | 10A2-H vs 10A2-T |
10A2_B0_00001 | Rectifier Diode, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, | PanJit Semiconductor | 10A2-H vs 10A2_B0_00001 |
10A2_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, | PanJit Semiconductor | 10A2-H vs 10A2_R2_00001 |
10A2 | Standard Recovery Rectifiers; VRRM MAX (V): 200V; IAV MAX (A): 10A; VFM MAX (V): 1V; @ IF (A): 10A; IFSM MAX (A): 400A; IR MAX (UA): 10uA; @VR (V): 200V; Package: R-6 | Galaxy Microelectronics | 10A2-H vs 10A2 |
10A2 | Rectifier Diode, 1 Element, 10A, 200V V(RRM), | Galaxy Semi-Conductor Co Ltd | 10A2-H vs 10A2 |
10A2 | Rectifier Diode, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, | Formosa Microsemi Co Ltd | 10A2-H vs 10A2 |