Part Details for 10A2 by Diotec Semiconductor AG
Overview of 10A2 by Diotec Semiconductor AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10A2
10A2 CAD Models
10A2 Part Data Attributes
|
10A2
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
10A2
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 10A2
This table gives cross-reference parts and alternative options found for 10A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10A2_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, | PanJit Semiconductor | 10A2 vs 10A2_R2_00001 |
10A2_B0_10001 | Rectifier Diode, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, | PanJit Semiconductor | 10A2 vs 10A2_B0_10001 |
10A2 | Rectifier Diode, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, | HY Electronic Corp | 10A2 vs 10A2 |
10A2_R2_10001 | Rectifier Diode, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, | PanJit Semiconductor | 10A2 vs 10A2_R2_10001 |
10A2_AY_10001 | Rectifier Diode, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, | PanJit Semiconductor | 10A2 vs 10A2_AY_10001 |
10A2-B | Rectifier Diode, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | Rectron Semiconductor | 10A2 vs 10A2-B |
10A2-T | Rectifier Diode, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | Rectron Semiconductor | 10A2 vs 10A2-T |