Part Details for 10A8 by Rugao Dachang Electronics Co Ltd
Overview of 10A8 by Rugao Dachang Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10A8
10A8 CAD Models
10A8 Part Data Attributes:
|
10A8
Rugao Dachang Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
10A8
Rugao Dachang Electronics Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RUGAO DACHANG ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 10A8
This table gives cross-reference parts and alternative options found for 10A8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10A8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10A07-BP-HF | Rectifier Diode, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, | Micro Commercial Components | 10A8 vs 10A07-BP-HF |
10A07 | Rectifier Diode, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Micro Commercial Components | 10A8 vs 10A07 |
10A10_B0_00001 | Rectifier Diode, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, | PanJit Semiconductor | 10A8 vs 10A10_B0_00001 |
10A10 | Rectifier Diode, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, | Diotec Semiconductor AG | 10A8 vs 10A10 |
10AH-T | Rectifier Diode, | Rectron Semiconductor | 10A8 vs 10AH-T |
10A10-B | Rectifier Diode, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | Rectron Semiconductor | 10A8 vs 10A10-B |
10A10_R2_10001 | Rectifier Diode, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, | PanJit Semiconductor | 10A8 vs 10A10_R2_10001 |
10A10-T | Rectifier Diode, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | Rectron Semiconductor | 10A8 vs 10A10-T |
GP100-10 | Rectifier Diode, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, | Frontier Electronics Co Ltd | 10A8 vs GP100-10 |
10A10 | Rectifier Diode, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, | Hitano Enterprise Corp | 10A8 vs 10A10 |