Part Details for 10A8_AY_10001 by PanJit Semiconductor
Overview of 10A8_AY_10001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10A8_AY_10001
10A8_AY_10001 CAD Models
10A8_AY_10001 Part Data Attributes:
|
10A8_AY_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
10A8_AY_10001
PanJit Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 10A, 800V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 10A8_AY_10001
This table gives cross-reference parts and alternative options found for 10A8_AY_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10A8_AY_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10A8-B | Rectifier Diode, 1 Phase, 1 Element, 10A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | Rectron Semiconductor | 10A8_AY_10001 vs 10A8-B |
10A8_AY_00001 | Rectifier Diode, 1 Phase, 1 Element, 10A, 800V V(RRM), Silicon, | PanJit Semiconductor | 10A8_AY_10001 vs 10A8_AY_00001 |
10A8-H | Rectifier Diode, 1 Phase, 1 Element, 10A, 800V V(RRM), Silicon, | Formosa Microsemi Co Ltd | 10A8_AY_10001 vs 10A8-H |
10A8 | Rectifier Diode, 1 Phase, 1 Element, 10A, 800V V(RRM), Silicon, | Hitano Enterprise Corp | 10A8_AY_10001 vs 10A8 |
10A8_B0_10001 | Rectifier Diode, 1 Phase, 1 Element, 10A, 800V V(RRM), Silicon, | PanJit Semiconductor | 10A8_AY_10001 vs 10A8_B0_10001 |
10A8 | Rectifier Diode, 1 Phase, 1 Element, 10A, 800V V(RRM), Silicon, | HY Electronic Corp | 10A8_AY_10001 vs 10A8 |
10A8 | Rectifier Diode, 1 Phase, 1 Element, 10A, 800V V(RRM), Silicon, | Diotec Semiconductor AG | 10A8_AY_10001 vs 10A8 |
10A8_R2_10001 | Rectifier Diode, 1 Phase, 1 Element, 10A, 800V V(RRM), Silicon, | PanJit Semiconductor | 10A8_AY_10001 vs 10A8_R2_10001 |