Part Details for 10USC18000MSN22X35 by Rubycon Corporation
Overview of 10USC18000MSN22X35 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10USC18000MSN22X35
10USC18000MSN22X35 CAD Models
10USC18000MSN22X35 Part Data Attributes
|
10USC18000MSN22X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10USC18000MSN22X35
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 18000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.2728 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 3220 mA | |
Surface Mount | NO | |
Tan Delta | 0.55 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 10USC18000MSN22X35
This table gives cross-reference parts and alternative options found for 10USC18000MSN22X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10USC18000MSN22X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8183LBM2235LKN7850 | CAP,AL2O3,18MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10USC18000MSN22X35 vs 8183LBM2235LKN7850 |
2183LBM2235LKN18F0 | CAP,AL2O3,18MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10USC18000MSN22X35 vs 2183LBM2235LKN18F0 |
NRLR183M10V22X35SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | 10USC18000MSN22X35 vs NRLR183M10V22X35SF |
1183LBM2235LKN28F0 | CAP,AL2O3,18MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10USC18000MSN22X35 vs 1183LBM2235LKN28F0 |
8183LBM2235LKN78E0 | CAP,AL2O3,18MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10USC18000MSN22X35 vs 8183LBM2235LKN78E0 |
LH010M18K0BP442235 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 18000uF, | YAGEO Corporation | 10USC18000MSN22X35 vs LH010M18K0BP442235 |
MALIEYN07LA518C02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 10USC18000MSN22X35 vs MALIEYN07LA518C02K |
1183LBM2235LKN78F0 | CAP,AL2O3,18MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10USC18000MSN22X35 vs 1183LBM2235LKN78F0 |
1183LBM2235LKN0850 | CAP,AL2O3,18MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10USC18000MSN22X35 vs 1183LBM2235LKN0850 |
1183LBM2235LKN7850 | CAP,AL2O3,18MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10USC18000MSN22X35 vs 1183LBM2235LKN7850 |