Part Details for 10YXH100MEFCCA5X11 by Rubycon Corporation
Overview of 10YXH100MEFCCA5X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10YXH100MEFCCA5X11
10YXH100MEFCCA5X11 CAD Models
10YXH100MEFCCA5X11 Part Data Attributes
|
10YXH100MEFCCA5X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10YXH100MEFCCA5X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.01 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 105 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10YXH100MEFCCA5X11
This table gives cross-reference parts and alternative options found for 10YXH100MEFCCA5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10YXH100MEFCCA5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10YXF100MTA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10YXH100MEFCCA5X11 vs 10YXF100MTA5X11 |
10YXG100MKC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10YXH100MEFCCA5X11 vs 10YXG100MKC5X11 |
NRE-JL101M10V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 10YXH100MEFCCA5X11 vs NRE-JL101M10V5X11TBF1F |
10YXH100MFA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 10YXH100MEFCCA5X11 vs 10YXH100MFA5X11 |
10YXG100MEFCTA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10YXH100MEFCCA5X11 vs 10YXG100MEFCTA5X11 |
10YXJ100MT15X11 | CAP ALUM 100UF 20% 10V RADIAL | Rubycon Corporation | 10YXH100MEFCCA5X11 vs 10YXJ100MT15X11 |
EKY-100ERC101ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 10YXH100MEFCCA5X11 vs EKY-100ERC101ME11D |
LZ1A107M05011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 10YXH100MEFCCA5X11 vs LZ1A107M05011FS |
10YXG100MEFCCC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10YXH100MEFCCA5X11 vs 10YXG100MEFCCC5X11 |
10YXF100MEFCKC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10YXH100MEFCCA5X11 vs 10YXF100MEFCKC5X11 |