Datasheets
10YXJ100MCE5X11 by: Rubycon Corporation

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID

Part Details for 10YXJ100MCE5X11 by Rubycon Corporation

Overview of 10YXJ100MCE5X11 by Rubycon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 10YXJ100MCE5X11

10YXJ100MCE5X11 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

10YXJ100MCE5X11 Part Data Attributes

10YXJ100MCE5X11 Rubycon Corporation
Buy Now Datasheet
Compare Parts:
10YXJ100MCE5X11 Rubycon Corporation CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RUBYCON CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm
Dielectric Material ALUMINUM (WET)
Length 11 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 10 V
Ripple Current 150 mA
Terminal Pitch 2 mm

Alternate Parts for 10YXJ100MCE5X11

This table gives cross-reference parts and alternative options found for 10YXJ100MCE5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10YXJ100MCE5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
10YXF100MTA5X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 10YXJ100MCE5X11 vs 10YXF100MTA5X11
10YXG100MKC5X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 10YXJ100MCE5X11 vs 10YXG100MKC5X11
NRE-JL101M10V5X11TBF1F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp 10YXJ100MCE5X11 vs NRE-JL101M10V5X11TBF1F
10YXH100MFA5X11 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation 10YXJ100MCE5X11 vs 10YXH100MFA5X11
10YXG100MEFCTA5X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 10YXJ100MCE5X11 vs 10YXG100MEFCTA5X11
10YXJ100MT15X11 CAP ALUM 100UF 20% 10V RADIAL Rubycon Corporation 10YXJ100MCE5X11 vs 10YXJ100MT15X11
EKY-100ERC101ME11D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con 10YXJ100MCE5X11 vs EKY-100ERC101ME11D
LZ1A107M05011FS Aluminum Electrolytic Capacitor, Aluminum (wet) Samwha Electronics 10YXJ100MCE5X11 vs LZ1A107M05011FS
10YXG100MEFCCC5X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 10YXJ100MCE5X11 vs 10YXG100MEFCCC5X11
10YXF100MEFCKC5X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 10YXJ100MCE5X11 vs 10YXF100MEFCKC5X11

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10YXJ100MCE5X11 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10YXJ100MCE5X11 by Rubycon Corporation

  • Please alert me when 10YXJ100MCE5X11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 10YXJ100MCE5X11 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10YXJ100MCE5X11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 10YXJ100MCE5X11 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10YXJ100MCE5X11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10YXJ100MCE5X11 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: