Part Details for 10A05-T by Rectron Semiconductor
Overview of 10A05-T by Rectron Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10A05-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-10A05-T
|
Mouser Electronics | Rectifiers R6,10A,50V RoHS: Compliant | 2847 |
|
$0.2180 / $0.5000 | Buy Now |
|
Onlinecomponents.com | Diode Switching 50V 10A 2-Pin Case R-6 RoHS: Compliant |
4800 In Stock |
|
$0.1380 / $0.1610 | Buy Now |
|
Master Electronics | Diode Switching 50V 10A 2-Pin Case R-6 RoHS: Compliant |
4800 In Stock |
|
$0.1380 / $0.1610 | Buy Now |
Part Details for 10A05-T
10A05-T CAD Models
10A05-T Part Data Attributes
|
10A05-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
10A05-T
Rectron Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 10A05-T
This table gives cross-reference parts and alternative options found for 10A05-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10A05-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10A05 | Rectifier Diode, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, | Hitano Enterprise Corp | 10A05-T vs 10A05 |
10A05-H | Rectifier Diode, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, | Formosa Microsemi Co Ltd | 10A05-T vs 10A05-H |
10A05_R2_10001 | Rectifier Diode, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, | PanJit Semiconductor | 10A05-T vs 10A05_R2_10001 |
10A05 | Rectifier Diode, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon | HY Electronic Corp | 10A05-T vs 10A05 |
10A05_AY_10001 | Rectifier Diode, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, | PanJit Semiconductor | 10A05-T vs 10A05_AY_10001 |
10A05_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, | PanJit Semiconductor | 10A05-T vs 10A05_R2_00001 |
10A05 | Rectifier Diode, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | Rectron Semiconductor | 10A05-T vs 10A05 |