Part Details for 10A24-P30-I5-25PPM-F-M-E by Advanced Energy Industries Inc
Overview of 10A24-P30-I5-25PPM-F-M-E by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10A24-P30-I5-25PPM-F-M-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-10A24-P30-I5-25PPM-F-M-E-ND
|
DigiKey | DC/DC CONVERTER 10000V 30W Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,417.6700 | Buy Now |
DISTI #
10A24-P30-I5-25PPM
|
Avnet Americas | Module DC-DC 1-OUT 0V to 10000V 3mA 30W Chassis Mount - Bulk (Alt: 10A24-P30-I5-25PPM) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,234.8208 / $1,375.1837 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,267.9100 / $1,363.2900 | Buy Now |