Part Details for 10A4-T by Rectron Semiconductor
Overview of 10A4-T by Rectron Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10A4-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-10A4-T
|
Mouser Electronics | Rectifiers 10A 400V RoHS: Compliant | 0 |
|
$0.1930 / $0.2020 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1143 / $0.1714 | Buy Now |
Part Details for 10A4-T
10A4-T CAD Models
10A4-T Part Data Attributes
|
10A4-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
10A4-T
Rectron Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 10A4-T
This table gives cross-reference parts and alternative options found for 10A4-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10A4-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10A4 | Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon, | Hitano Enterprise Corp | 10A4-T vs 10A4 |
10A04-TP | Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | Micro Commercial Components | 10A4-T vs 10A04-TP |
10A04 | Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Micro Commercial Components | 10A4-T vs 10A04 |
10A04-BP | Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | Micro Commercial Components | 10A4-T vs 10A04-BP |
10A4 | Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon, | Diotec Semiconductor AG | 10A4-T vs 10A4 |
10A4_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon, | PanJit Semiconductor | 10A4-T vs 10A4_R2_00001 |
10A4 | Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon, | HY Electronic Corp | 10A4-T vs 10A4 |
10A4_B0_00001 | Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon, | PanJit Semiconductor | 10A4-T vs 10A4_B0_00001 |
10A4_R2_10001 | Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon, | PanJit Semiconductor | 10A4-T vs 10A4_R2_10001 |
10A04-BP-HF | Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon, | Micro Commercial Components | 10A4-T vs 10A04-BP-HF |