Part Details for 10D16Q by Eaton Corporation
Overview of 10D16Q by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 10D16Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10D16Q
|
Avnet Americas | Fuse Neozed 10A 500V Fast 2-Pin Pin Holder - Bulk (Alt: 10D16Q) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$25.6512 / $28.4568 | Buy Now |
DISTI #
504-10D16Q
|
Mouser Electronics | Specialty Fuses 10A Red RoHS: Compliant | 0 |
|
$28.3300 / $42.5000 | Order Now |
DISTI #
10D16Q
|
Avnet Americas | Fuse Neozed 10A 500V Fast 2-Pin Pin Holder - Bulk (Alt: 10D16Q) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$25.6512 / $28.4568 | Buy Now |
Part Details for 10D16Q
10D16Q CAD Models
10D16Q Part Data Attributes:
|
10D16Q
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
10D16Q
Eaton Corporation
FUSE 10A DI/E16 500VAC DZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 50 mm | |
Body Length or Diameter | 13.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | DI | |
Joule Integral-Nom | 340 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | DIN 49515; IEC60269 | |
Surface Mount | NO | |
Terminal Shape | END CAP |