Part Details for 10D16SB by Altech Corporation
Overview of 10D16SB by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10D16SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1493
|
Newark | Fuse, diazed, slow Blow |Altech 10D16SB Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0300 / $4.6300 | Buy Now |
DISTI #
10D16SB-ND
|
DigiKey | FUSE CARTRIDGE 10A 500VAC Min Qty: 25 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0220 | Buy Now |
DISTI #
845-10D16SB
|
Mouser Electronics | Specialty Fuses Diazed 10A Slw Blw 50x12.5mm RoHS: Compliant | 8 |
|
$2.7400 / $3.8600 | Buy Now |
DISTI #
70025288
|
RS | Fuse, 10 A, 500 VAC, Diazed Type, 1.97 in., 0.52 in., Red | Altech Corp 10D16SB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 12 |
|
$2.8100 / $3.0800 | Buy Now |
|
Future Electronics | Specialty Fuses Diazed 10A Slw Blw 50x12.5mm RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$2.7600 / $3.0800 | Buy Now |
|
Onlinecomponents.com | Fuse Diazed Slow Blow Acting 10A 500V Holder Cartridge 13.2 X 50mm RoHS: Compliant | 28 Factory Stock |
|
$2.2800 / $3.4700 | Buy Now |
|
Powell Electronics | Fuses Diazed 10A Slw Blw 50x12.5mm Min Qty: 25 | 17 |
|
$2.9300 | Buy Now |
|
Master Electronics | Fuse Diazed Slow Blow Acting 10A 500V Holder Cartridge 13.2 X 50mm RoHS: Compliant | 28 Factory Stock |
|
$2.2800 / $3.4700 | Buy Now |
DISTI #
10115593
|
TestEquity LLC | Altech 10D16SB Fuse, Diazed, slow blow ND(E16), 10A, 500V, gL | 0 |
|
$3.3900 | Buy Now |
Part Details for 10D16SB
10D16SB CAD Models
10D16SB Part Data Attributes:
|
10D16SB
Altech Corporation
Buy Now
|
Compare Parts:
10D16SB
Altech Corporation
|
Samacsys Manufacturer | Altech |