Part Details for 10E1CL5.5 by Littelfuse Inc
Overview of 10E1CL5.5 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10E1CL5.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K2049
|
Newark | Fus 5.5Kv Mv E-Rated 10E Clip Lock/Box |Littelfuse 10E1CL5.5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$628.5300 / $754.2000 | Buy Now |
DISTI #
10E1CL5.5-ND
|
DigiKey | FUSE CRTRDGE 10A 5.5KVAC CYLINDR Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-10E1CL5.5
|
Mouser Electronics | Specialty Fuses 10A 5500VAC 80kA@5.5kV INT RoHS: Not Compliant | 0 |
|
$692.4700 / $793.5200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,000.7100 / $1,059.8500 | Buy Now |
DISTI #
10E1CL5.5
|
TTI | Specialty Fuses 10A 5500VAC 80kA@5.5kV INT Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | FUSE CRTRDGE 10A 5.5KVAC CYLINDR | 0 |
|
$1,436.3057 / $1,465.0319 | RFQ |