Part Details for 10E24-P4-25PPM by Advanced Energy Industries Inc
Overview of 10E24-P4-25PPM by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10E24-P4-25PPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10E24-P4-25PPM
|
Avnet Americas | Module DC-DC 1-OUT 0V to 10000V 0.4mA 4W Chassis Mount - Bulk (Alt: 10E24-P4-25PPM) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$848.0945 / $943.7481 | Buy Now |
DISTI #
324-10E24P425PPM
|
Mouser Electronics | Non-Isolated DC/DC Converters E-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -10kV DC Output, 4W, Chassis-mountable, Regulated, Standard Interface, 25ppm/ C Temperature Coefficient RoHS: Compliant | 0 |
|
$946.1900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$767.7000 / $1,401.8200 | Buy Now | |
DISTI #
10E24-P4-25PPM
|
Avnet Americas | Module DC-DC 1-OUT 0V to 10000V 0.4mA 4W Chassis Mount - Bulk (Alt: 10E24-P4-25PPM) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$848.0945 / $943.7481 | Buy Now |