Part Details for 10E8PT5.5 by Littelfuse Inc
Overview of 10E8PT5.5 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10E8PT5.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K2058
|
Newark | Fus 5.5Kv Mv E-Rated T 10E/Box |Littelfuse 10E8PT5.5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$740.5800 / $888.6400 | Buy Now |
DISTI #
10E8PT5.5-ND
|
DigiKey | FUSE CARTRIDGE 10A 5.5KVAC Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$638.1200 / $675.4000 | Buy Now |
DISTI #
10E8PT5.5
|
TTI | Specialty Fuses V A Limiting 5.5kV Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | FUSE CARTRIDGE 10A 5.5KVAC | 0 |
|
$1,706.2850 / $1,740.4106 | RFQ |