Part Details for 10EDK1 by TE Connectivity
Overview of 10EDK1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10EDK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N7520
|
Newark | 10Edk1=F7612 S0 |Corcom Te Connectivity 10EDK1 Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0800 / $23.9500 | Buy Now |
DISTI #
72030052
|
RS | Filter, 10EDK1=F7612 S0 | TE Connectivity 10EDK1 RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Container: Bulk | 0 |
|
$36.9500 / $38.1000 | RFQ |
DISTI #
10EDK1
|
TME | Filter: anti-interference, single-phase, 250VAC, Ioper.max: 10A Min Qty: 1 | 7 |
|
$29.0400 / $37.2800 | Buy Now |
|
Chip1Cloud | LINE FILTER 250VAC 10A CHASS MNT | 1730 |
|
RFQ |
Part Details for 10EDK1
10EDK1 CAD Models
10EDK1 Part Data Attributes:
|
10EDK1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10EDK1
TE Connectivity
250V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | 1/4 INCH QUICK CONNECT TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 33.53 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 46 dB | |
Insertion Loss@Frequency-Min | 10 dB | |
Leakage Current-Max | 0.22 mA | |
Length | 65.28 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Width | 52.58 mm |