Part Details for 10ERK1 by TE Connectivity
Overview of 10ERK1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10ERK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4701
|
Newark | 10Erk1=F4340 |Corcom Te Connectivity 10ERK1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$34.2500 / $38.5300 | Buy Now |
DISTI #
88M0990
|
Newark | Emi/Rfi Power Line Filter, 10A, 250Ua, Voltage Rating:250Vac, Current Rating:10A, No. Of Phases:Single Phase, Product Range:Corcom Rk Series, Capacitance:0.741Μf, Filter Terminals:Quick Connect, Filter Type:Emi, Rfi Rohs Compliant: Yes |Corcom Te Connectivity 10ERK1 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.2800 / $33.3200 | Buy Now |
DISTI #
592-10ERK1
|
Mouser Electronics | Power Line Filters 10A SINGLE STAGE RoHS: Compliant | 40 |
|
$27.3500 / $34.2100 | Buy Now |
DISTI #
COR10ERK1
|
Heilind Electronics | 2-1609089-5 10ERK1=F4340 | Americas - 0 in Stock |
|
$30.6094 / $34.6826 | Buy Now |
|
Onlinecomponents.com | Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount RoHS: Compliant |
73 In Stock |
|
$27.4400 / $38.2000 | Buy Now |
DISTI #
2-1609089-5
|
TTI | Power Line Filters EMI/RFI Filters and Accessories Min Qty: 36 Package Multiple: 36 Container: Each | Americas - 0 |
|
$26.7900 / $31.3900 | Buy Now |
DISTI #
COR10ERK1
|
Interstate Connecting Components | 2-1609089-5 10ERK1=F4340 | 0 |
|
$30.6094 / $34.6826 | Buy Now |
DISTI #
TE Connectivity 10ERK1
|
PEI Genesis | Mains Power Connector 115/230 | 73 |
|
Buy Now | |
DISTI #
000000000002646392
|
Sager | Power Line Filters 10A SINGLE STAGE Min Qty: 36 | 0 |
|
$24.4900 / $31.2100 | Buy Now |
|
Master Electronics | Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount RoHS: Compliant |
73 In Stock |
|
$27.4400 / $38.2000 | Buy Now |
Part Details for 10ERK1
10ERK1 CAD Models
10ERK1 Part Data Attributes:
|
10ERK1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10ERK1
TE Connectivity
10A, 120/250VAC, FEMALE, MAINS POWER CONNECTOR, SOLDER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARS: UL; CSA; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |