Part Details for 10GBASE-ZR-SFPP-DW5252-C by ATGBICS
Overview of 10GBASE-ZR-SFPP-DW5252-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10GBASE-ZR-SFPP-DW5252-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-10GBASE-ZR-SFPP-DW5252-C-ND
|
DigiKey | 10GBase-DWDM SFP+ C-Band Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
8723 In Stock |
|
$573.8000 / $675.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10GBASE-ZR-SFPP-DW5252 Enterasys Extreme? Compatible Transceiver 10GBase-ZR-SFPP-DW5252 10GBase-DWDM SFP+ C-Band Channel DW31 100GHz (SMF 1552.52nm 80km LC DOM) | 7 |
|
RFQ |