Part Details for 10HPEGS1-NG by TE Connectivity
Overview of 10HPEGS1-NG by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 10HPEGS1-NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK8405
|
Newark | Filtered Iec Module, C18, 10A, Qc Rohs Compliant: Yes |Corcom Te Connectivity 10HPEGS1-NG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$50.1000 | Buy Now |
DISTI #
174-10HPEGS1-NG-ND
|
DigiKey | PWR ENT RCPT IEC320-C18 PANEL QC Min Qty: 36 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$44.9956 | Buy Now |
DISTI #
5-1609158-6
|
Avnet Americas | Connector Power Entry Filtered Receptacle 3 Position 250Vac 10A Straight 1 Port - Bulk (Alt: 5-1609158-6) Min Qty: 36 Package Multiple: 9 Container: Bulk | 0 |
|
$35.0460 / $42.1740 | Buy Now |
DISTI #
655-10HPEGS1-NG
|
Mouser Electronics | AC Power Entry Modules 10HPEGS1-NG=F8522 RoHS: Compliant | 0 |
|
$38.6000 / $39.7300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$36.8700 / $77.2200 | Buy Now | |
DISTI #
5-1609158-6
|
TTI | AC Power Entry Modules 10HPEGS1-NG=F8522 POWER ENTRY Min Qty: 36 Package Multiple: 18 Container: Each | Americas - 0 |
|
$37.5600 / $39.0800 | Buy Now |
DISTI #
5-1609158-6
|
Avnet Americas | Connector Power Entry Filtered Receptacle 3 Position 250Vac 10A Straight 1 Port - Bulk (Alt: 5-1609158-6) Min Qty: 36 Package Multiple: 9 Container: Bulk | 0 |
|
$35.0460 / $42.1740 | Buy Now |
DISTI #
4078008
|
Farnell | FILTERED IEC MODULE, C18, 10A, QC RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 5 Days Container: Each | 36 |
|
$37.1775 / $59.5918 | Buy Now |
|
Master Electronics | 0 |
|
$36.8700 / $77.2200 | Buy Now |
Part Details for 10HPEGS1-NG
10HPEGS1-NG CAD Models
10HPEGS1-NG Part Data Attributes:
|
10HPEGS1-NG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10HPEGS1-NG
TE Connectivity
Mains Power Connector, 115/230VAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |