Part Details for 10M391KLF by Gowanda Electronics Corporation
Overview of 10M391KLF by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10M391KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-10M391KLFTR-ND
|
DigiKey | MOLDED UNSHIELDED RF COILS AXIAL Min Qty: 3500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
10M391KLF
|
Avnet Americas | MOLDED UNSHIELDED RF COILS - Bulk (Alt: 10M391KLF) RoHS: Compliant Min Qty: 179 Package Multiple: 179 Container: Bulk | 0 |
|
$1.2936 / $2.1560 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.7600 / $2.5500 | Buy Now |
Part Details for 10M391KLF
10M391KLF CAD Models
10M391KLF Part Data Attributes:
|
10M391KLF
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
10M391KLF
Gowanda Electronics Corporation
General Purpose Inductor, 3.9uH, 10%, 1 Element, Iron-ferrite-Core, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | POWDERED IRON | |
DC Resistance | 1 Ω | |
Inductance-Nom (L) | 3.9 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.5106 mm | |
Lead Length | 36.525 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.413 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 12 Inch | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 80 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |
Alternate Parts for 10M391KLF
This table gives cross-reference parts and alternative options found for 10M391KLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10M391KLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39010/09A3R9KR | General Purpose Inductor, 3.9uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | 10M391KLF vs M39010/09A3R9KR |
AM20-3R9K | General Purpose Inductor, 3.9uH, 10%, 1 Element, AXIAL LEADED | Allied Components International | 10M391KLF vs AM20-3R9K |
9130-34 | General Purpose Inductor, 3.9uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | Bourns Inc | 10M391KLF vs 9130-34 |
M39010/09A3R9KP | General Purpose Inductor, 3.9uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | 10M391KLF vs M39010/09A3R9KP |
LM1-3R9K | General Purpose Inductor, 3.9uH, 10%, 1 Element, Non-specified-Core | Inductor Supply Inc | 10M391KLF vs LM1-3R9K |