Part Details for 10M40SCE144I7G by Altera Corporation
Overview of 10M40SCE144I7G by Altera Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10M40SCE144I7G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
989-10M40SCE144I7G
|
Mouser Electronics | FPGA - Field Programmable Gate Array non-volatile FPGA, 101 I/O, 144EQFP RoHS: Compliant | 0 |
|
$76.3700 / $90.9100 | Order Now |
Part Details for 10M40SCE144I7G
10M40SCE144I7G CAD Models
10M40SCE144I7G Part Data Attributes:
|
10M40SCE144I7G
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
10M40SCE144I7G
Altera Corporation
Field Programmable Gate Array, 40000-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, EQFP-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Package Description | QFP, QFP144,.87SQ,20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
JESD-30 Code | S-PQFP-G144 | |
Number of Inputs | 101 | |
Number of Logic Cells | 40000 | |
Number of Outputs | 101 | |
Number of Terminals | 144 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 10M40SCE144I7G
This table gives cross-reference parts and alternative options found for 10M40SCE144I7G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10M40SCE144I7G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10M40SCE144I7 | Field Programmable Gate Array, PQFP144, 22 X 22 MM, 0.50 MM PITCH, PLASTIC, EQFP-144 | Intel Corporation | 10M40SCE144I7G vs 10M40SCE144I7 |
10M40SCE144I7G | Field Programmable Gate Array, 40000-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, EQFP-144 | Intel Corporation | 10M40SCE144I7G vs 10M40SCE144I7G |