Part Details for 10PX4700MEFC12.5X20 by Rubycon Corporation
Overview of 10PX4700MEFC12.5X20 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 10PX4700MEFC12.5X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T8330
|
Newark | Aluminum Electrolytic Capacitor, 4700Uf, 10V, 20%, Radial, Capacitance:4700Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Rubycon 10PX4700MEFC12.5X20 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 131 |
|
$0.4720 / $0.5570 | Buy Now |
DISTI #
10PX4700MEFC12.5X20-ND
|
DigiKey | CAP ALUM 4700UF 20% 10V RADIAL Min Qty: 1000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4174 | Buy Now |
DISTI #
232-10PX4700MEFC125X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.4150 / $1.1500 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 4700uF - 20% - 10VDC - 12.5mm dia x 20mm - -55 to 105°C RoHS: Compliant | 0 |
|
$0.3400 / $1.0870 | Buy Now |
Part Details for 10PX4700MEFC12.5X20
10PX4700MEFC12.5X20 CAD Models
10PX4700MEFC12.5X20 Part Data Attributes:
|
10PX4700MEFC12.5X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10PX4700MEFC12.5X20
Rubycon Corporation
CAP,AL2O3,4.7MF,10VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1350 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 10PX4700MEFC12.5X20
This table gives cross-reference parts and alternative options found for 10PX4700MEFC12.5X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10PX4700MEFC12.5X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10PX4700MEFCCE12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10PX4700MEFC12.5X20 vs 10PX4700MEFCCE12.5X20 |
10PX4700MEFCCC12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10PX4700MEFC12.5X20 vs 10PX4700MEFCCC12.5X20 |
NRWP472M10V12.5X20TB15MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 10PX4700MEFC12.5X20 vs NRWP472M10V12.5X20TB15MMPF |
10PX4700MEFCKC12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10PX4700MEFC12.5X20 vs 10PX4700MEFCKC12.5X20 |
10PX4700MEFCCA12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10PX4700MEFC12.5X20 vs 10PX4700MEFCCA12.5X20 |
NRWP472M10V12.5X20YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 10PX4700MEFC12.5X20 vs NRWP472M10V12.5X20YF |