-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4695
|
Newark | Cap, 330Μf, 10V, 20%, Radial, Capacitance:330Μf, Voltage Rating:10V, Ae Capacitor Case:Radial Can - Smd, Product Range:Os-Con Svp Series, Esr:0.017Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Panasonic 10SVP330M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16 |
|
$0.6940 / $1.6700 | Buy Now |
DISTI #
97W9272
|
Newark | Aluminum Electrolytic Capacitor, 330Uf, 10V, Radial Can-Smd, Capacitance:330Μf, Voltage(Dc):10V, Capacitor Case/Package:Radial Can - Smd, Esr:0.017Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic 10SVP330M Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2800 | Buy Now |
DISTI #
97W9273
|
Newark | Aluminum Electrolytic Capacitor, 330Uf, 10V, Radial Can-Smd, Full Reel, Capacitance:330Μf, Voltage(Dc):10V, Capacitor Case/Package:Radial Can - Smd, Esr:0.017Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Ripple Current:3.95A Rohs Compliant: Yes |Panasonic 10SVP330M Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7590 / $0.9770 | Buy Now |
DISTI #
47AC6683
|
Newark | Cap, 330Μf, 10V, Capacitance:330Μf, Voltage Rating:10V, Ae Capacitor Case:Radial Can - Smd, Product Range:Os-Con Svp Series, Esr:0.017Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic 10SVP330M Min Qty: 400 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.5520 / $0.7170 | Buy Now |
DISTI #
P16433CT-ND
|
DigiKey | CAP ALUM POLY 330UF 20% 10V SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1134 In Stock |
|
$0.6573 / $1.9200 | Buy Now |
DISTI #
10SVP330M
|
Avnet Americas | Aluminum Polymer Capacitor, 330 uF, 10 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 10SVP330M) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6283 / $0.7115 | Buy Now |
DISTI #
667-10SVP330M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 10volts 330uF ESR 17mohm RoHS: Compliant | 0 |
|
$0.6570 / $1.8200 | Order Now |
DISTI #
70324192
|
RS | Capacitor, Aluminum Organic Polymer, 10VDC,330uF,17mohm,8x12mm, T&R | Panasonic Electronic Components 10SVP330M RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0000 / $1.2500 | RFQ |
|
Future Electronics | SVP Series 10 V 330 uF 8 x 11.9 mm SMT OS-Con Polymer Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 400Reel |
|
$0.6150 / $0.6650 | Buy Now |
|
Future Electronics | SVP Series 10 V 330 uF 8 x 11.9 mm SMT OS-Con Polymer Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$0.5950 / $0.6450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10SVP330M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
10SVP330M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 17 mΩ | |
Height | 11.9 mm | |
Leakage Current | 0.66 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 197.5 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |