-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0931
|
Newark | Cap, Tant, 100Uf, 10V, Case D, Capacitance:100Μf, Capacitance Tolerance:± 20%, Voltage(Dc):10V, Manufacturer Size Code:D2, Esr:0.045Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Panasonic 10TPC100M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 18000 |
|
$0.6280 | Buy Now |
DISTI #
97W9294
|
Newark | Tantalum Capacitor, 100Uf, 10V, 20%, 2917, Capacitance:100Μf, Capacitance Tolerance:± 20%, Voltage(Dc):10V, Manufacturer Size Code:D2, Esr:0.045Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Qualification:- Rohs Compliant: Yes |Panasonic 10TPC100M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 35 |
|
$0.1700 | Buy Now |
DISTI #
P16260CT-ND
|
DigiKey | CAP TANT POLY 100UF 10V 2917 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
46689 In Stock |
|
$0.5850 / $1.7400 | Buy Now |
DISTI #
10TPC100M
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 10 V, ± 20%, D2, 45 mohm, 2917 [7343-19 Metric] - Tape and Reel (Alt: 10TPC100M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 3000 |
|
$0.3539 | Buy Now |
DISTI #
97W9294
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 10 V, ± 20%, D2, 45 mohm, 2917 [7343-19 Metric] - Product that comes on tape, but is not reeled (Alt: 97W9294) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Ammo Pack | 35 Partner Stock |
|
$0.8770 / $1.7600 | Buy Now |
DISTI #
667-10TPC100M
|
Mouser Electronics | Tantalum Capacitors - Polymer 10volts 100uF ESR 45mohm RoHS: Compliant | 10887 |
|
$0.5730 / $1.7100 | Buy Now |
DISTI #
E02:0323_07196458
|
Arrow Electronics | Cap Tant Polymer 100uF 10VDC D2 CASE 20%( 7.3 X 4.3 X 1.9mm) SMD 7343-20 0.045 Ohm 105°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks Date Code: 2404 | Europe - 21000 |
|
$0.6195 | Buy Now |
DISTI #
V72:2272_11305082
|
Arrow Electronics | Cap Tant Polymer 100uF 10VDC D2 CASE 20%( 7.3 X 4.3 X 1.9mm) SMD 7343-20 0.045 Ohm 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2225 Container: Cut Strips | Americas - 2911 |
|
$0.5713 / $1.5186 | Buy Now |
DISTI #
70323824
|
RS | 100uF Solid Polymer Tantalum Capacitor, 10 V +/-20%, POSCAP Series | Panasonic Electronic Components 10TPC100M RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 / $1.1400 | RFQ |
|
Future Electronics | TPC Series 100 uF ±20 % 10 V Surface Mount Polymer Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.6250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10TPC100M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
10TPC100M
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ, 45CEL | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 45 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.1 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1700 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Finish | Palladium/Gold (Pd/Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 10TPC100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10TPC100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10TPC100MG | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Panasonic Electronic Components | 10TPC100M vs 10TPC100MG |
B76010V1076M040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 10TPC100M vs B76010V1076M040 |
T56V107M010CSA045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 10TPC100M vs T56V107M010CSA045 |
10TPC100MT | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Panasonic Electronic Components | 10TPC100M vs 10TPC100MT |
T520V107M010ASE045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | 10TPC100M vs T520V107M010ASE045 |
T520V107M010ATE025C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 10TPC100M vs T520V107M010ATE025C-7280 |
B76010V1076M055 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 10TPC100M vs B76010V1076M055 |
B76010V1079M080 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 10TPC100M vs B76010V1079M080 |
T520V107M010AHE045C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | 10TPC100M vs T520V107M010AHE045C-7280 |
B76010V1079M055 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 10TPC100M vs B76010V1079M055 |