Part Details for 10VR1 (ALTERNATE: 10VR1) by TE Connectivity
Overview of 10VR1 (ALTERNATE: 10VR1) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10VR1 (ALTERNATE: 10VR1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70185571
|
RS | Single Phase Filters, RFI Power Line, 10A, 250 VAC, Flanged, Corcom R Series | TE Connectivity 10VR1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 208 |
|
$19.5100 / $24.3900 | Buy Now |