Part Details for 10W212 by NTE Electronics Inc
Overview of 10W212 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10W212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-10W212-ND
|
DigiKey | RES 1.2K OHM 5% 10W AXIAL Min Qty: 10 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
411 In Stock |
|
$0.5140 / $0.6200 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 1.2K Ohm 5% 10W ±300ppm/°C Molded AXL RoHS: Compliant |
12 In Stock |
|
$1.2200 / $2.0100 | Buy Now |
|
Quest Components | FIXED RESISTOR, WIRE WOUND, 10W, 1200OHM, 550V, 5% +/-TOL, 300PPM/CEL, 38 | 275 |
|
$1.1438 / $2.2875 | Buy Now |
|
Master Electronics | Res Wirewound 1.2K Ohm 5% 10W ±300ppm/°C Molded AXL RoHS: Compliant |
12 In Stock |
|
$1.2200 / $2.0100 | Buy Now |
Part Details for 10W212
10W212 CAD Models
10W212 Part Data Attributes:
|
10W212
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
10W212
NTE Electronics Inc
Fixed Resistor, Wire Wound, 10W, 1200ohm, 550V, 5% +/-Tol, 300ppm/Cel, 38
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Wirewound | |
Lead Diameter | 0.8 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Package Height | 9.65 mm | |
Package Length | 48 mm | |
Package Style | Axial | |
Package Width | 9.65 mm | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 38 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 550 V |