Part Details for 10WD51 by NTE Electronics Inc
Overview of 10WD51 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10WD51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C8114
|
Newark | Resistor, Wirewound, 0.51Ohm, 5%, Axial, Resistance:0.51Ohm, Product Range:10W Series, Power Rating:10W, Resistance Tolerance:± 5%, Resistor Case Style:Axial Leaded, Voltage Rating:550V, Resistor Element Type:Wirewound Rohs Compliant: Yes |Nte Electronics 10WD51 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-10WD51-ND
|
DigiKey | RES 0.51 OHM 5% 10W AXIAL Min Qty: 10 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
286 In Stock |
|
$0.5140 / $0.6200 | Buy Now |
DISTI #
70725518
|
RS | RESISTOR 10 WATT CERMET WIREWOUND FLAMEPROOF .51 OHM 5% AXIAL LEAD | NTE Electronics Inc. 10WD51 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4660 / $0.4900 | RFQ |
Part Details for 10WD51
10WD51 CAD Models
10WD51 Part Data Attributes
|
10WD51
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
10WD51
NTE Electronics Inc
Fixed Resistor, Wire Wound, 10W, 0.51ohm, 550V, 5% +/-Tol, 300ppm/Cel, 38
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Construction | Wirewound | |
Lead Diameter | 0.8 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Package Height | 9.65 mm | |
Package Length | 48 mm | |
Package Style | Axial | |
Package Width | 9.65 mm | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 0.51 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 38 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 550 V |