Part Details for 10WM050 by NTE Electronics Inc
Overview of 10WM050 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for 10WM050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-10WM050-ND
|
DigiKey | RES CHAS MNT 50 OHM 1% 10W Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
152 In Stock |
|
$6.2800 / $7.5700 | Buy Now |
DISTI #
70721398
|
RS | RESISTOR 10 WATT ALUMINUM HOUSED POWER WIREWOUND CHASSIS MOUNT 50.0 OHM 1% AXIAL | NTE Electronics Inc. 10WM050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7700 / $7.1300 | RFQ |
|
Quest Components | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 PPM, 50 OHM, CHASSIS MOUNT | 1 |
|
$8.9700 / $13.4550 | Buy Now |
Part Details for 10WM050
10WM050 CAD Models
10WM050 Part Data Attributes
|
10WM050
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
10WM050
NTE Electronics Inc
10W 50.0 OHM 1%
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.16 mm | |
Package Length | 20.32 mm | |
Package Style | Chassis Mount | |
Package Width | 19.05 mm | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 265 V |