Part Details for 10ZL470MEFC8X11.5 by Rubycon Corporation
Overview of 10ZL470MEFC8X11.5 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10ZL470MEFC8X11.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M6328
|
Newark | Aluminium Electrolytic Capacitor, Zl Series, 470 - F, - 20%, 10 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 10ZL470MEFC8X11.5 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1200 / $0.3950 | Buy Now |
DISTI #
1189-3677-ND
|
DigiKey | CAP ALUM 470UF 20% 10V RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
3870 In Stock |
|
$0.1047 / $0.3800 | Buy Now |
DISTI #
232-10ZL470MEFC8X115
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 1748 |
|
$0.1040 / $0.3800 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 470uF - 20% - 10VDC - 8mm dia x 11.5mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.0820 / $0.2610 | Buy Now |
DISTI #
10ZL470MEFC8X11.5
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 10 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: 10ZL470MEFC8X11.5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 10ZL470MEFC8X11.5
10ZL470MEFC8X11.5 CAD Models
10ZL470MEFC8X11.5 Part Data Attributes
|
10ZL470MEFC8X11.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10ZL470MEFC8X11.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.047 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 418 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10ZL470MEFC8X11.5
This table gives cross-reference parts and alternative options found for 10ZL470MEFC8X11.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10ZL470MEFC8X11.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10YXH470MFA8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 10ZL470MEFC8X11.5 vs 10YXH470MFA8X11.5 |
10YXF470MEFC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF | Rubycon Corporation | 10ZL470MEFC8X11.5 vs 10YXF470MEFC8X11.5 |
WL1A477M0811MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 10ZL470MEFC8X11.5 vs WL1A477M0811MCS |
10ZLG470M8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZL470MEFC8X11.5 vs 10ZLG470M8X11.5 |
10YXF470MCA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZL470MEFC8X11.5 vs 10YXF470MCA8X11.5 |
10ZL470MCC8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZL470MEFC8X11.5 vs 10ZL470MCC8X11.5 |
ML1A477M0811MTS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | 10ZL470MEFC8X11.5 vs ML1A477M0811MTS |
EKY-100ERC471MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 10ZL470MEFC8X11.5 vs EKY-100ERC471MHB5D |
10YXF470MCE8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZL470MEFC8X11.5 vs 10YXF470MCE8X11.5 |
EKZE100EMC471MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 10ZL470MEFC8X11.5 vs EKZE100EMC471MHB5D |